Tente Fixed Castor Wheel, 200 kg Capacity, 80 mm Wheel

Subtotal (1 unit)*

€8.82

(exc. VAT)

€10.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.82

*price indicative

RS Stock No.:
170-830
Mfr. Part No.:
5659
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

80mm

Product Type

Castor Wheel

Load Capacity

200kg

Overall Height

108mm

Rotation

Fixed

Standards/Approvals

No

COO (Country of Origin):
DE
The Tente fixed castor featuring fork made of pressed steel that is bright zinc plated and blue passivated. It includes a wheel axle with nut and a plate fitting. The wheel centre is made of Polyamide and utilize a plain bearing.

Excellent attrition resistance

Good roll performance and corrosion resistance

Reduced movement noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy