Tente Swivel Castor Wheel, 500 kg Capacity, 125 mm Wheel
- RS Stock No.:
- 170-850
- Mfr. Part No.:
- 3826 4687ITP125P63
- Manufacturer:
- Tente
Subtotal (1 unit)*
€108.39
(exc. VAT)
€133.32
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.39 |
*price indicative
- RS Stock No.:
- 170-850
- Mfr. Part No.:
- 3826 4687ITP125P63
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 500kg | |
| Brakes | No | |
| Overall Height | 164mm | |
| Rotation | Swivel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 500kg | ||
Brakes No | ||
Overall Height 164mm | ||
Rotation Swivel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with a total lock and tail end design, featuring a reinforced, heavy pressed steel housing with bright zinc plating and blue passivation. It is equipped with sealed swivel double ball bearing, riveted king pin, dust ring with integrated grease nipple, wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread and precision ball bearing.
Reinforced and heat-treated ball covers
Very good abrasion resistance
Well operating behaviour, moving noise and corrosion resistance
Related links
- Tente Swivel Castor 125 mm Wheel
- Tente Castor 125 mm Wheel
- Tente Swivel Castor 125 mm Wheel, Polyurethane
- Tente Fixed Castor 125 mm Wheel, Polyurethane
- Tente Fixed Castor 125 mm Wheel, Polyamide
- Tente Braked Swivel Castor 125 mm Wheel, Aluminium
- Tente Braked Swivel Castor 125 mm Wheel, Polyurethane
- LAG Swivel Castor 125 mm Wheel, Polyamide
