Guitel Hervieu Swivel Castor Wheel, 500 kg Capacity, 125 mm Wheel, Polyamide
- RS Stock No.:
- 399-903
- Mfr. Part No.:
- 1400551
- Manufacturer:
- Guitel Hervieu
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€165.24
(exc. VAT)
€203.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €165.24 |
| 5 - 9 | €158.64 |
| 10 + | €155.34 |
*price indicative
- RS Stock No.:
- 399-903
- Mfr. Part No.:
- 1400551
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 500kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 176mm | |
| Wheel Width | 45mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Heavy Duty | |
| Hub Material | Polyamide | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 500kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 176mm | ||
Wheel Width 45mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Weight Class Heavy Duty | ||
Hub Material Polyamide | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- FR
FORT-ROLL castors (NYLTEC wheel)
Thick pressed-steel castors fitted with one-piece white polyamide 6.6 Nyltec wheels.
Designed to handle heavy loads on hard surfaces in good condition, and requiring excellent resistance to hydrocarbons and abrasion.
Operating temperatures: -40 °C → +80 °C.
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Fixed Castor Wheel 125 mm Wheel, Polyamide
- LAG Swivel Castor Wheel 125 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel Polyamide
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel Polyamide
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
- Guitel Hervieu Fixed Castor Wheel 125 mm Wheel, Polyurethane
