LAG Swivel Castor Wheel, 500 kg Capacity, 125 mm Wheel, Polyamide
- RS Stock No.:
- 399-4790
- Mfr. Part No.:
- 18408
- Manufacturer:
- LAG
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€91.94
(exc. VAT)
€113.09
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €91.94 | - |
| 5 - 9 | €88.25 | 4% |
| 10 + | €86.43 | 5% |
*price indicative
- RS Stock No.:
- 399-4790
- Mfr. Part No.:
- 18408
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 500kg | |
| Brakes | No | |
| Frame Material | Powder Coated Steel | |
| Overall Height | 172mm | |
| Wheel Width | 45mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 500kg | ||
Brakes No | ||
Frame Material Powder Coated Steel | ||
Overall Height 172mm | ||
Wheel Width 45mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
Nylon Polyamide Wheel, Extra Heavy Duty, Series E70
Heavy gauge pressed steel bracket and top plate
Easy running under very heavy load capacity
Swivel type have a taper roller bearing and single thrust bearings with groove nipple and hard seal
Wheel series P
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 125 mm Wheel, Polyamide
- LAG Swivel Castor Wheel 125 mm Wheel Polyamide
- LAG Swivel Castor Wheel 125 mm Wheel, Polyamide
- LAG Swivel Castor Wheel 125 mm Wheel, Polyamide
- LAG Swivel Castor Wheel 125 mm Wheel, Polyamide
- LAG Swivel Castor Wheel 125 mm Wheel Polyamide
- LAG Swivel Castor Wheel Braked 125 mm Wheel Polyamide
