Tente Fixed Castor Wheel, 75 kg Capacity, 200 mm Wheel
- RS Stock No.:
- 170-886
- Mfr. Part No.:
- 604147
- Manufacturer:
- Tente
Subtotal (1 unit)*
€54.18
(exc. VAT)
€66.64
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.18 |
*price indicative
- RS Stock No.:
- 170-886
- Mfr. Part No.:
- 604147
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 75kg | |
| Overall Height | 240mm | |
| Rotation | Fixed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 75kg | ||
Overall Height 240mm | ||
Rotation Fixed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente fixed castor features pressed steel fork with a bright zinc plating and blue passivation. It includes a wheel axle with nut and a plate fitting. The wheel center is crafted from pressed steel, with a pneumatic tyre tread.
Roller bearing for smooth operation
Rip profile
Related links
- Tente Fixed Castor 200 mm Wheel
- Tente Fixed Castor Wheel 100 mm Wheel
- Tente Fixed Castor Wheel 100 mm Wheel, Rubber
- RS PRO Fixed Castor Wheel 200 mm Wheel, Rubber
- Tente Fixed Castor Wheel 100 mm Wheel, Polypropylene
- Guitel Hervieu Swivel Castor Wheel 200 mm Wheel
- RS PRO Swivel Castor Wheel 200 mm Wheel, Rubber
- RS PRO Fixed Castor Wheel 100 mm Wheel, Rubber
