Tente Castor Wheel, 75 kg
- RS Stock No.:
- 170-888
- Mfr. Part No.:
- 28729
- Manufacturer:
- Tente
Subtotal (1 unit)*
€40.74
(exc. VAT)
€50.11
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.74 |
*price indicative
- RS Stock No.:
- 170-888
- Mfr. Part No.:
- 28729
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 75kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 75kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente wheel center is crafted from pressed steel, with a pneumatic tyre tread.
Roller bearing for smooth operation
Rip profile
