Tente Castor, 800 kg Capacity, 160 mm Wheel
- RS Stock No.:
- 170-903
- Mfr. Part No.:
- 26850
- Manufacturer:
- Tente
Subtotal (1 unit)*
€22.50
(exc. VAT)
€27.68
(inc. VAT)
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.50 |
*price indicative
- RS Stock No.:
- 170-903
- Mfr. Part No.:
- 26850
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Product Type | Castor | |
| Load Capacity | 800kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Product Type Castor | ||
Load Capacity 800kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente wheel centre is made of polyamide with a roller bearing.
Excellent abrasion resistance
Well operating behaviour, moving noise and corrosion resistance
