Tente Swivel Castor Wheel Braked, 160 kg Capacity, 125 mm Wheel, PUR

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€22.97

(exc. VAT)

€28.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€22.97-
5 - 9€22.123%
10 +€21.566%

*price indicative

RS Stock No.:
125-3747
Mfr. Part No.:
2875QMP125P30-13
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

160kg

Brakes

Yes

Overall Height

153mm

Frame Material

Pressed Steel

Frame Finish

Passivated Zinc Plated

Wheel Width

32mm

Rotation

Swivel

Wheel Material

PUR

Weight Class

Medium Duty

Standards/Approvals

No

Hub Material

PUR

Hub Bearing Type

Ball Bearing

Mount Type

Single Bolt

Stem Diameter

13mm

COO (Country of Origin):
DE

Tente Walkway Castor Series 2875QMP


This swivel castor from Tente has been designed to work with shopping trolleys and ensures increased safety on moving walkways. The castor locks firmly into the walkway due to its optimised tread and stability. Made from pressed steel and zinc plated, it has a double ball bearing swivel head and integrated brake shoe.

The centre of the wheel is made from polyurethane with a polyurethane tread. There are 4 tracks with threadguards with a unique self-cleaning function between the tracks.

Features and Benefits


• Temperature range -40 °C to 60°C

• Hardness of tread: Shore D59

• Left and right-hand use

• Load capacity 80 kg

Product Application Information


Ideal for use with shopping trolleys. Designed for both left and right-hand use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy