Tente Swivel Castor Wheel, 750 kg Capacity, 125 mm Wheel, PUR

Subtotal (1 unit)*

€178.19

(exc. VAT)

€219.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€178.19

*price indicative

RS Stock No.:
170-939
Mfr. Part No.:
838045
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

750kg

Frame Material

Pressed Steel

Overall Height

178mm

Wheel Width

40mm

Frame Finish

Passivated Zinc Plated

Rotation

Swivel

Wheel Material

PUR

Fixing Centres

105 x 80/75 mm

Standards/Approvals

RoHS, EN_12532

Hub Material

Steel

Hub Bearing Type

Precision Ball Bearing

COO (Country of Origin):
DE
The Tente swivel castor is designed with a housing made of heavy pressed steel, bright zinc plating, blue passivation. It features precision ball bearing swivel head, sealed, wheel axle with nut and plate fitting. The wheel center is crafted from steel, with a polyurethane tread.

Precision ball bearing ensures smooth movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy