Tente Swivel Castor Wheel, 750 kg Capacity, 160 mm Wheel, Polyurethane
- RS Stock No.:
- 454-1612
- Mfr. Part No.:
- 4680FTP160P63
- Manufacturer:
- Tente
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€129.02
(exc. VAT)
€158.69
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €129.02 | - |
| 5 - 9 | €125.39 | 2% |
| 10 + | €122.04 | 5% |
*price indicative
- RS Stock No.:
- 454-1612
- Mfr. Part No.:
- 4680FTP160P63
- Manufacturer:
- Tente
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 750kg | |
| Brakes | No | |
| Overall Height | 200mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 750kg | ||
Brakes No | ||
Overall Height 200mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polyamide | ||
RoHS Status: Exempt
Industrial Heavy Duty Castors, Series 4680
Heavy duty plate fixing castor with a polyurethane tyred wheel and zinc plated steel body.
Heavy-duty reinforced steel body with yellow zinc chromate finish
Replacement wheels available, see stock number 459-0119 etc
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Related links
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 160 mm Wheel
- Tente Swivel Castor Wheel Braked 160 mm Wheel
- Tente Swivel Castor Wheel 200 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 160 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Cast Iron
- Tente Swivel Castor Wheel 125 mm Wheel
