Guitel Hervieu Swivel Castor Wheel Braked, 350 kg Capacity, 160 mm Wheel, Elastic
- RS Stock No.:
- 230-4839
- Mfr. Part No.:
- 374562
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€130.25
(exc. VAT)
€160.21
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €130.25 |
*price indicative
- RS Stock No.:
- 230-4839
- Mfr. Part No.:
- 374562
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 350kg | |
| Brakes | Yes | |
| Overall Height | 196mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 41mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Elastic | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Heavy Duty | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 350kg | ||
Brakes Yes | ||
Overall Height 196mm | ||
Frame Material Pressed Steel | ||
Wheel Width 41mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Elastic | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Weight Class Heavy Duty | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Ball Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu swivel and brake castor wheel with pressed steel has 160 mm diameter. This castor swivel on two rows of balls and has a bright zinc-plated protection. Wheel centre made of Polyamide.
Low starting effort
Bonded Rubber
High degree of elasticity and resistance
To move heavy loads, silently, without vibrations, on all types of floors
Related links
- Guitel Hervieu Swivel Castor Wheel Braked 160 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel 160 mm Wheel, Elastic
- Guitel Hervieu Swivel Castor Wheel 160 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Elastic
- Guitel Hervieu Swivel Castor Wheel Braked 100 mm Wheel, Elastic
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 200 mm Wheel, Elastic Tyre
