Guitel Hervieu Fixed Castor Wheel, 500 kg Capacity, 125 mm Wheel, Polyamide

Image representative of range

Get a bulk buy discount

Add 5 more to save €20.40

View bulk pricing options

Subtotal (1 unit)*

€101.86

(exc. VAT)

€125.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€101.86-
5 - 9€97.78€20.40
10 +€95.74€61.20

*price indicative

RS Stock No.:
399-892
Mfr. Part No.:
5400551
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

500kg

Brakes

No

Overall Height

176mm

Frame Material

Pressed Steel

Wheel Width

45mm

Frame Finish

Bright Zinc Plated

Rotation

Fixed

Wheel Material

Polyamide

Standards/Approvals

EN 12532

Weight Class

Heavy Duty

Hub Bearing Type

Ball Bearing

Hub Material

Polyamide

Mount Type

Plate

COO (Country of Origin):
FR

FORT-ROLL castors (NYLTEC wheel)


Thick pressed-steel castors fitted with one-piece white polyamide 6.6 Nyltec wheels.

Designed to handle heavy loads on hard surfaces in good condition, and requiring excellent resistance to hydrocarbons and abrasion.

Operating temperatures: -40 °C → +80 °C.

Hard Tread - Polyamide / Nylon Wheel


Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy