Guitel Hervieu Fixed Castor Wheel, 500 kg Capacity, 125 mm Wheel, PUR
- RS Stock No.:
- 400-176
- Mfr. Part No.:
- 5407952
- Manufacturer:
- Guitel Hervieu
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€103.24
(exc. VAT)
€126.99
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €103.24 | - |
| 5 - 9 | €99.10 | 4% |
| 10 + | €97.03 | 6% |
*price indicative
- RS Stock No.:
- 400-176
- Mfr. Part No.:
- 5407952
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 500kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 176mm | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 60mm | |
| Rotation | Fixed | |
| Wheel Material | PUR | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | EN 12532 | |
| Mount Type | Plate | |
| Hub Material | Cast Iron | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 500kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 176mm | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 60mm | ||
Rotation Fixed | ||
Wheel Material PUR | ||
Weight Class Heavy Duty | ||
Standards/Approvals EN 12532 | ||
Mount Type Plate | ||
Hub Material Cast Iron | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- FR
FORT-ROLL castors (RESITHANE F wheel)
Thick pressed steel castors featuring Resithane F wheels with cast tyres fitted to the machine-cast iron body.
Ball bearing hub and removable shaft.
Designed to handle heavy loads on hard surfaces in good condition, and requiring excellent resistance to impacts, hydrocarbons and abrasion.
Operating temperature: -30 °C → +100 °C.
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Related links
- Guitel Hervieu Fixed Castor Wheel 125 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 125 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Fixed Castor Wheel 125 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 125 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 125 mm Wheel, Polyamide
