Guitel Hervieu Swivel Castor Wheel, 900 kg Capacity, 200 mm Wheel, PUR
- RS Stock No.:
- 400-019
- Mfr. Part No.:
- 1407954
- Manufacturer:
- Guitel Hervieu
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€219.66
(exc. VAT)
€270.18
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €219.66 | - |
| 5 - 9 | €210.90 | 3% |
| 10 + | €206.50 | 5% |
*price indicative
- RS Stock No.:
- 400-019
- Mfr. Part No.:
- 1407954
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 900kg | |
| Brakes | No | |
| Overall Height | 250mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | EN 12532 | |
| Hub Material | Cast Iron | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 900kg | ||
Brakes No | ||
Overall Height 250mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals EN 12532 | ||
Hub Material Cast Iron | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- FR
FORT-ROLL castors (RESITHANE F wheel)
Thick pressed steel castors featuring Resithane F wheels with cast tyres fitted to the machine-cast iron body.
Ball bearing hub and removable shaft.
Designed to handle heavy loads on hard surfaces in good condition, and requiring excellent resistance to impacts, hydrocarbons and abrasion.
Operating temperature: -30 °C → +100 °C.
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Related links
- Guitel Hervieu Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel 200 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel 200 mm Wheel
- Guitel Hervieu Swivel Castor Wheel Braked 200 mm Wheel
- Guitel Hervieu Swivel Castor Wheel 200 mm Wheel, Rubber
