Guitel Hervieu Swivel Castor Wheel, 300 kg Capacity, 200 mm Wheel, PUR
- RS Stock No.:
- 806-421
- Mfr. Part No.:
- EP5BA200-271B-PF
- Manufacturer:
- Guitel Hervieu
Image representative of range
Subtotal (1 unit)*
€301.90
(exc. VAT)
€371.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €301.90 |
*price indicative
- RS Stock No.:
- 806-421
- Mfr. Part No.:
- EP5BA200-271B-PF
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Overall Height | 239mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12532 | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Overall Height 239mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12532 | ||
Hub Material Polyamide | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
The Guitel Hervieu Point caster boasts a robust electroconductive design tailored for a myriad of applications including laboratories and hospitals. Its innovative construction ensures safe and reliable mobility for sensitive devices in environments prone to electric discharges.
Wheel diameter of 200 mm ensures smooth movement over various surfaces
Load capacity of 300 kg accommodates heavy equipment effortlessly
Constructed from grey polyurethane, offering superior abrasion resistance
Related links
- Guitel Hervieu Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel 160 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor Wheel 200 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor Wheel 160 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel 80 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel, Polyurethane
