Guitel Hervieu Fixed Castor Wheel, 80 kg Capacity, 80 mm Wheel, Elastic Tyre
- RS Stock No.:
- 400-154
- Mfr. Part No.:
- 5087210
- Manufacturer:
- Guitel Hervieu
Get a bulk buy discount
Add 5 more to save €2.75
View bulk pricing optionsSubtotal (1 unit)*
€14.29
(exc. VAT)
€17.58
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.29 | - |
| 5 - 9 | €13.74 | €2.75 |
| 10 + | €13.44 | €8.50 |
*price indicative
- RS Stock No.:
- 400-154
- Mfr. Part No.:
- 5087210
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 80kg | |
| Brakes | No | |
| Overall Height | 107mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 32mm | |
| Rotation | Fixed | |
| Wheel Material | Elastic Tyre | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Medium Duty | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 80kg | ||
Brakes No | ||
Overall Height 107mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 32mm | ||
Rotation Fixed | ||
Wheel Material Elastic Tyre | ||
Standards/Approvals EN 12532 | ||
Weight Class Medium Duty | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- FR
PORT-ROLL castors (blue MANULASTIC wheel)
Pressed steel castors with plate mounting for flexible, easy handling on all types of industrial surfaces, even those in poor condition.
Do not mark floors. High abrasion resistance.
Feature blue super-elastic rubber Manulastic tyres fitted on a black polyamide 6 body.
Related links
- Guitel Hervieu Swivel Castor Wheel 80 mm Wheel, Elastic Tyre
- Guitel Hervieu Fixed Castor Wheel 200 mm Wheel, Elastic Tyre
- Guitel Hervieu Fixed Castor Wheel 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Fixed Castor Wheel 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel, Elastic Tyre
- Guitel Hervieu Fixed Castor Wheel 100 mm Wheel, Elastic Tyre
- Guitel Hervieu Fixed Castor Wheel 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Fixed Castor Wheel 100 mm Wheel, Elastic Tyre
