Guitel Hervieu Fixed Castor Wheel, 400 kg Capacity, 160 mm Wheel, Elastic Tyre

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€61.39

(exc. VAT)

€75.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€61.39
5 - 9€58.92
10 +€57.77

*price indicative

RS Stock No.:
400-188
Mfr. Part No.:
5207223
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Castor Wheel

Wheel Diameter

160mm

Load Capacity

400kg

Brakes

No

Frame Material

Pressed Steel

Overall Height

200mm

Wheel Width

42mm

Frame Finish

Bright Zinc Plated

Rotation

Fixed

Wheel Material

Elastic Tyre

Weight Class

Heavy Duty

Standards/Approvals

EN 12532

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

Mount Type

Plate

COO (Country of Origin):
FR

MAXI-ROLL castors (blue RESILEX P wheel)


Pressed steel castors with blue RESILEX P wheel.

Wheels featuring a blue super elastic rubber tyre fitted on a black polyamide 6 body.

Designed for flexible, simple handling on all types of industrial surfaces, even those in poor condition.

Do not mark floors. High abrasion resistance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy