Guitel Hervieu Fixed Castor Wheel, 350 kg Capacity, 160 mm Wheel, Elastic Tyre
- RS Stock No.:
- 230-4835
- Mfr. Part No.:
- 373562
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€105.88
(exc. VAT)
€130.23
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €105.88 |
*price indicative
- RS Stock No.:
- 230-4835
- Mfr. Part No.:
- 373562
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 350kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 196mm | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 41mm | |
| Rotation | Fixed | |
| Wheel Material | Elastic Tyre | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 350kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 196mm | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 41mm | ||
Rotation Fixed | ||
Wheel Material Elastic Tyre | ||
Standards/Approvals EN 12532 | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu fixed castor wheel with pressed steel has 160 mm diameter. This castor has a bright zinc-plated protection. Wheel centre made of Polyamide.
Low starting effort
Bonded Rubber
High degree of elasticity and resistance
To move heavy loads, silently, without vibrations, on all types of floors
Related links
- Guitel Hervieu Swivel Castor Wheel 160 mm Wheel, Elastic Tyre
- Tente Fixed Castor Wheel 160 mm Wheel, Elastic Tyre
- Guitel Hervieu Fixed Castor Wheel 160 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel 160 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel 160 mm Wheel, Elastic
- Guitel Hervieu Swivel Castor Wheel Braked 160 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Elastic Tyre
- Guitel Hervieu Fixed Castor Wheel 200 mm Wheel, Elastic Tyre
