Guitel Hervieu Swivel Castor Wheel Braked, 80 kg Capacity, 100 mm Wheel Thermoplastic Rubber
- RS Stock No.:
- 806-442
- Mfr. Part No.:
- DP3OD100-272L
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€81.26
(exc. VAT)
€99.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.26 |
*price indicative
- RS Stock No.:
- 806-442
- Mfr. Part No.:
- DP3OD100-272L
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 80kg | |
| Brakes | Yes | |
| Overall Height | 134mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 29mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12530 | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 80kg | ||
Brakes Yes | ||
Overall Height 134mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 29mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12530 | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polypropylene | ||
- COO (Country of Origin):
- IT
The Guitel Hervieu Point M conductive castor with bolt hole offers reliable mobility and stability for various applications. is designed for sensitive environments, it ensures safety against electric shocks while maintaining optimal performance.
Swivel design with dual rows of balls for enhanced manoeuvrability
Wheel diameter of 100 mm provides balanced load distribution
Electroconductive materials used in wheel centre and tread
Temperature tolerance range from -5°C to +50°C ensures versatile use
Related links
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 100 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel Thermoplastic Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel, Thermoplastic Rubber
