RS PRO Swivel Castor Wheel, 150 kg Capacity, 100 mm Wheel, Polyamide

Subtotal (1 unit)*

€21.51

(exc. VAT)

€26.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.51

*price indicative

RS Stock No.:
730-073
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

150kg

Overall Height

128mm

Frame Material

Stainless Steel

Wheel Width

30mm

Rotation

Swivel

Wheel Material

Polyamide

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Hub Bearing Type

Plain Bore

Hub Material

Polyamide

COO (Country of Origin):
IT
The RS Pro Castor Wheel provides medium-duty mobility solutions for industrial applications, designed to ensure ease of movement with reliable durability in varying environments.

Operating temperature range from -25° to 85° Celsius to suit diverse conditions

Mounting type features a single bolt for straightforward installation

Includes a dust cover ring to protect the internal components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy