RS Better World

RS PRO Swivel Castor Wheel, 150 kg Capacity, 100 mm Wheel Polyamide

Image representative of range

Subtotal (1 unit)*

€12.24

(exc. VAT)

€15.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.24

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
885-417
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

150kg

Frame Material

Steel

Overall Height

126mm

Wheel Width

30mm

Frame Finish

Zinc Plated

Rotation

Swivel

Wheel Material

Polyamide

Standards/Approvals

No

Weight Class

Medium Duty

Better World Claim

Recycled Materials

Hub Bearing Type

Plain Bore

Better World Product

Yes

Hub Material

Polyamide

COO (Country of Origin):
IT
The RS PRO castor wheel offers robust mobility solutions, Ideal for heavy-duty industrial settings. Designed for efficiency on hard surfaces, it ensures smooth operation while catering to high load capacities critical for various applications.

High load capacity for demanding industrial use

Smooth, low-effort movement reduces user fatigue

Durable and abrasion-resistant for long-lasting performance

Non-marking on hard surfaces prevents damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy