Guitel Hervieu Swivel Castor Wheel Braked, 300 kg Capacity, 160 mm Wheel, Polyurethane
- RS Stock No.:
- 806-431
- Mfr. Part No.:
- EP5BD160-271B-PF
- Manufacturer:
- Guitel Hervieu
Image representative of range
Subtotal (1 unit)*
€310.54
(exc. VAT)
€381.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €310.54 |
*price indicative
- RS Stock No.:
- 806-431
- Mfr. Part No.:
- EP5BD160-271B-PF
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Brakes | Yes | |
| Overall Height | 199mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 46mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12532 | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Brakes Yes | ||
Overall Height 199mm | ||
Frame Material Pressed Steel | ||
Wheel Width 46mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12532 | ||
Hub Material Polyamide | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
The Guitel Hervieu Point M caster is a conductive wheel is designed for specialised applications, featuring a grey polyurethane rubber tread suitable for sensitive environments such as laboratories and medical units.
Wheel diameter of 160 mm provides a stable and smooth operation
Load capacity of 300 Kg ensures robustness for heavy-duty tasks
Constructed with pressed steel, zinc-plated components for enhanced durability
Related links
- Guitel Hervieu Braked Swivel Castor 200 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 160 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 160 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 200 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 200 mm Wheel, Polyurethane
