Guitel Hervieu Swivel Castor Wheel Braked, 120 kg Capacity, 100 mm Wheel, Polyurethane
- RS Stock No.:
- 806-429
- Mfr. Part No.:
- EP4BD100-271B-PF
- Manufacturer:
- Guitel Hervieu
Image representative of range
Subtotal (1 unit)*
€122.95
(exc. VAT)
€151.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.95 |
*price indicative
- RS Stock No.:
- 806-429
- Mfr. Part No.:
- EP4BD100-271B-PF
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 120kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 128mm | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Medium Duty | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 120kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 128mm | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Weight Class Medium Duty | ||
Hub Material Polyamide | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
The Guitel Hervieu Point castor is a robust solution is designed to facilitate smooth manoeuvrability in professional and industrial settings. Its electroconductive features ensure safe handling of sensitive devices, making it Ideal for various applications.
Constructed with pressed steel, incorporating zinc-plated components for durability
Swivels on two rows of balls for enhanced mobility
Suitable for trolleys and sensitive equipment in laboratories and hospitals
Related links
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 200 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 160 mm Wheel, Polyurethane
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 80 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 100 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 80 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor 100 mm Wheel, Polyurethane
