Guitel Hervieu Swivel Castor Wheel Braked, 80 kg Capacity, 100 mm Wheel, Rubber

Subtotal (1 unit)*

€83.10

(exc. VAT)

€102.21

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€83.10

*price indicative

RS Stock No.:
806-438
Mfr. Part No.:
DP3BD100-272L
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

80kg

Brakes

Yes

Overall Height

134mm

Frame Material

Pressed Steel

Frame Finish

Bright Zinc Plated

Wheel Width

29mm

Rotation

Swivel

Wheel Material

Rubber

Fixing Centres

60 x 50 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

EN 12530

Hub Material

Polypropylene

Hub Bearing Type

Plain Bearing

COO (Country of Origin):
IT
The Guitel Hervieu Point M castor is a conductive solution is designed for ease of mobility in sensitive environments. Its robust construction ensures safety while transporting equipment in laboratories and medical units.

Wheel diameter of 100 mm ensures smooth manoeuvring

Load capacity of 80 kg accommodates various applications

Temperature range from -5 to +50 °C allows versatile usage

Conductive design protects sensitive goods from electrostatic discharges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy