Guitel Hervieu Swivel Castor Wheel, 80 kg Capacity, 100 mm Wheel Thermoplastic Rubber

Subtotal (1 unit)*

€67.72

(exc. VAT)

€83.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€67.72

*price indicative

RS Stock No.:
806-440
Mfr. Part No.:
DP3OA100-272L
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

80kg

Overall Height

134mm

Frame Material

Pressed Steel

Wheel Width

29mm

Frame Finish

Bright Zinc Plated

Rotation

Swivel

Wheel Material

Thermoplastic Rubber

Weight Class

Medium Duty

Standards/Approvals

EN 12530

Hub Material

Polypropylene

Hub Bearing Type

Plain Bore

COO (Country of Origin):
IT
The Guitel Hervieu Point M conductive castor is designed for mobility in sensitive environments, featuring a robust swivel mechanism for easy manoeuvrability. Its electroconductive materials are Ideal for protecting valuable equipment from electrostatic discharges.

Wheel diameter of 100 mm ensures stable movement

Load capacity of 80 kg supports a wide range of applications

Manufactured from electroconductive materials for safety

Temperature tolerance of -5 to +50 °C accommodates various conditions

Total lock mechanism enhances security in stationary positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy