Elesa Swivel Castor Wheel Braked, 1200 N Capacity, 100 mm Wheel, Polyurethane Coated On Polyamide 6 Centre
- RS Stock No.:
- 830-590
- Mfr. Part No.:
- 451363
- Manufacturer:
- Elesa
Subtotal (1 pack of 12 units)*
€1,078.36
(exc. VAT)
€1,326.38
(inc. VAT)
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,078.36 | €89.863 |
*price indicative
- RS Stock No.:
- 830-590
- Mfr. Part No.:
- 451363
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 1200N | |
| Brakes | Yes | |
| Overall Height | 107mm | |
| Frame Material | Stainless Steel | |
| Frame Finish | Stainless Steel | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane Coated On Polyamide 6 Centre | |
| Number of Fixing Holes | 1 | |
| Weight Class | 0.67 kg | |
| Standards/Approvals | RoHS | |
| Hub Bearing Type | Plain Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 1200N | ||
Brakes Yes | ||
Overall Height 107mm | ||
Frame Material Stainless Steel | ||
Frame Finish Stainless Steel | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane Coated On Polyamide 6 Centre | ||
Number of Fixing Holes 1 | ||
Weight Class 0.67 kg | ||
Standards/Approvals RoHS | ||
Hub Bearing Type Plain Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
The Elesa Castor with stainless steel bracket is designed for smooth mobility and durability in demanding environments. It features an injected polyurethane covering combined with a polyamide based technopolymer wheel centre, ensuring reliable performance and resistance to wear during continuous operation.
Injected polyurethane covering ensures durability
Hardness 55 Shore D supports load handling
Polyamide based technopolymer wheel centre body
Hub with pass through hole enables smooth rolling
Stainless steel bracket provides corrosion resistance
Related links
- Elesa Braked Castor Wheel 80 mm Wheel, Polyurethane Coated On Polyamide 6 Centre
- Elesa Fixed Castor Wheel 80 mm Wheel, Polyurethane Coated On Polyamide 6 Centre
- LAG Swivel Castor 200 mm Wheel, Polyurethane Coated On Polyamide 6 Centre
- Elesa Castor Wheel 100 mm Wheel, Polyurethane
- LAG Braked Swivel Castor 100 mm Wheel, Polyurethane
- LAG Braked Swivel Castor 100 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 75 mm Wheel, Polyurethane
- LAG Braked Swivel Castor 80 mm Wheel, Polyurethane
