Tente Swivel Castor Wheel Braked, 100 kg Capacity, 100 mm Wheel, PUR
- RS Stock No.:
- 729-9913
- Mfr. Part No.:
- 00907638
- Manufacturer:
- Tente
Subtotal (1 unit)*
€27.65
(exc. VAT)
€34.01
(inc. VAT)
In Stock
- Plus 108 unit(s) shipping from 23 November 2026
- Plus 42 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.65 |
*price indicative
- RS Stock No.:
- 729-9913
- Mfr. Part No.:
- 00907638
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Brakes | Yes | |
| Overall Height | 100mm | |
| Wheel Width | 20mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polyamide | |
| Mount Type | Threaded Stem | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Brakes Yes | ||
Overall Height 100mm | ||
Wheel Width 20mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polyamide | ||
Mount Type Threaded Stem | ||
- COO (Country of Origin):
- FR
Institutional Castor - Synthetic, Series 5920
Tente Series 5920 LINEA light double-wheel bolt-hole castors are manufactured from high grade synthetic materials and incorporate a double ball bearing precision swivel head, and grey polyurethane tyre. M10 threaded blind-hole stem bolts (suitable for furniture) are included with the LINEA castors which can be removed without removing the castor wheel. The polyamide castors can accept a static load of 200kg, and a dynamic load of 100kg, and the design enables furniture of a lower height to be moved more easily across softer surface flooring.
Series 5920 LINEA castors offer a number of benefits that include the following:
Lower height installation making the castor design suitable for furniture use
Smooth castor and body surface that reduces the accumulation of dirt build-up and enables easy cleaning
Tente castors provide an optimal balance between application, design and technology. The single-wheel LEVINA castor range offers a high degree of resistance to environments where detergents and disinfectants may pose a problem, making use of high-grade synthetic materials throughout. LEVINA castors are available as solid plug, M10 or M12 threaded plug, or screw plate versions. Bolthole versions are designed to allow the bolts to be inserted separately at a later time.
Double-wheel Tente LINEA castors ideally suit hospital and care home beds, where the level of comfort and safety required is of paramount importance. The LINEA castors are unique in offering a design where the wheels are only a fraction below the overall height of the entire castor. The elegant, clean design of the LINEA castors enable them to be fitted to beds and other medical equipment, where the overall height is kept as low as possible, to maintain overall patient comfort.
Standards
EN 12528
Related links
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Rubber
- LAG Swivel Castor Wheel Braked 80 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 80 mm Wheel Polyurethane
