Tente Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 905-471
- Mfr. Part No.:
- 00036676
- Manufacturer:
- Tente
Subtotal (1 unit)*
€18.89
(exc. VAT)
€23.23
(inc. VAT)
Temporarily out of stock
- 115 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.89 |
*price indicative
- RS Stock No.:
- 905-471
- Mfr. Part No.:
- 00036676
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 40kg | |
| Frame Material | Stainless Steel | |
| Overall Height | 69mm | |
| Frame Finish | Stainless Steel | |
| Wheel Width | 19mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | EN12530 | |
| Hub Bearing Type | Plain Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 40kg | ||
Frame Material Stainless Steel | ||
Overall Height 69mm | ||
Frame Finish Stainless Steel | ||
Wheel Width 19mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals EN12530 | ||
Hub Bearing Type Plain Bearing | ||
Hub Material Polypropylene | ||
- COO (Country of Origin):
- DE
The Tente Swivel Castor with wheel brake offers a robust and functional solution for mobility needs, featuring a stainless steel housing that ensures durability and stability across various applications.
Crafted with stainless steel housing for enhanced corrosion resistance
Contains a broad fork shape to facilitate smooth movement
Equipped with a wheel brake for improved control and safety
Offers load capacities of up to 80 kg static and 40 kg at 3 km/h
Related links
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 40 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Braked Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor 63 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Braked Swivel Castor 63 mm Wheel, Thermoplastic Rubber Tread
