Tente Swivel Castor Wheel Braked, 40 kg Capacity, 50 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 795-6203
- Mfr. Part No.:
- 5525PJI050L51-8
- Manufacturer:
- Tente
Get a bulk buy discount
Add 5 more to save €3.15
View bulk pricing optionsSubtotal (1 bag of 4 units)*
€16.40
(exc. VAT)
€20.17
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €16.40 | €4.10 | - |
| 5 - 9 | €15.77 | €3.943 | €3.15 |
| 10 + | €15.42 | €3.855 | €9.80 |
*price indicative
- RS Stock No.:
- 795-6203
- Mfr. Part No.:
- 5525PJI050L51-8
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 40kg | |
| Brakes | Yes | |
| Overall Height | 56mm | |
| Wheel Width | 54mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Material | Polypropylene | |
| Mount Type | Blind Hole | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 40kg | ||
Brakes Yes | ||
Overall Height 56mm | ||
Wheel Width 54mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Material Polypropylene | ||
Mount Type Blind Hole | ||
Hub Bearing Type Plain Bearing | ||
Tente 5520 TENTEprene Swivel Castors
Swivel castor with an 8mm blind centre hole for mounting onto various furniture fittings. The 5520 series of castors offer good roll performance with reduced movement noise, accompanied with excellent corrosion resistance.
Braked & un-braked castors available
Chromed polyamide housing with an 8mm blind mounting hole
Polypropylene wheel centre with TENTEprene tread, a thermoplastic non-marking rubber in grey
Plain bearing
A 87 Shore hardness
Load capacity of 40kg (80kg static load)
Standards
EN 12528
Related links
- Tente Swivel Castor Wheel 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 40 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 50 mm Wheel, Rubber
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 65 mm Wheel, Thermoplastic Rubber
