Tente Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel, Thermoplastic Rubber

Subtotal (1 unit)*

€9.44

(exc. VAT)

€11.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 115 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.44

*price indicative

RS Stock No.:
905-516
Mfr. Part No.:
00078972
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

50mm

Load Capacity

40kg

Overall Height

71.5mm

Frame Material

Polyamide

Wheel Width

10mm

Rotation

Swivel

Wheel Material

Thermoplastic Rubber

Standards/Approvals

EN12528

Hub Material

Polypropylene

Hub Bearing Type

Plain Bearing

Stem Diameter

10mm

COO (Country of Origin):
FR
The Tente Swivel Castor offers exceptional mobility and support for various furniture applications, combining durability with precise engineering for optimal performance in dynamic environments.

Housing material is polyamide for enhanced strength

Twin wheel housing design ensures stability during movement

Swivel bearing stem allows for smooth manoeuvrability

Load capacity reaches up to 80 kg for heavy-duty use

Temperature range accommodates from -20 °C to 60 °C

Diameter of 50 mm ensures compatibility with various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy