Blickle Swivel Castor Wheel Braked, 375 kg Capacity, 100 mm Wheel, Nylon
- RS Stock No.:
- 935-658
- Mfr. Part No.:
- LEX-PO 100G-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€128.68
(exc. VAT)
€158.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €128.68 |
*price indicative
- RS Stock No.:
- 935-658
- Mfr. Part No.:
- LEX-PO 100G-FI
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 375kg | |
| Brakes | Yes | |
| Frame Material | Stainless Steel | |
| Overall Height | 125mm | |
| Frame Finish | Chrome | |
| Wheel Width | 37mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Hub Material | Nylon | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 375kg | ||
Brakes Yes | ||
Frame Material Stainless Steel | ||
Overall Height 125mm | ||
Frame Finish Chrome | ||
Wheel Width 37mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Hub Material Nylon | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Stainless Steel swivel castor wheel offers outstanding mobility with its robust features, designed for efficient transportability in various industrial applications.
Constructed with high-quality stainless steel for durability and corrosion resistance
Polyamide wheel ensures excellent impact resistance and hardness
Double ball-bearing system provides smooth rotation and minimal play
Temperature resistance ranges from -25°C to +80°C for versatile usage
Related links
- Blickle Swivel Castor Wheel Braked 75 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel 100 mm Wheel Nylon
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Nylon
