Blickle Swivel Castor Wheel, 375 kg Capacity, 100 mm Wheel Nylon

Subtotal (1 unit)*

€127.61

(exc. VAT)

€156.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€127.61

*price indicative

RS Stock No.:
935-660
Mfr. Part No.:
LEXR-PO 100G-FI
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

375kg

Overall Height

125mm

Frame Material

Stainless Steel

Wheel Width

37mm

Rotation

Swivel

Wheel Material

Nylon

Standards/Approvals

No

Hub Bearing Type

Plain Bore

Hub Material

Nylon

COO (Country of Origin):
DE
The Blickle Stainless Steel swivel castor wheel offers exceptional durability and versatility for various applications, featuring a robust design with a special stop-fix mechanism to ensure stability during use.

High-quality stainless steel construction ensures rust resistance

Double ball bearing in the swivel head provides smooth movement

Excellent temperature resistance from -25 °C to +80 °C ensures reliable performance

Polyamide wheel features high impact resistance and a hardness of 70 Shore D

Related links