Blickle Swivel Castor Wheel Braked, 1.25 t Capacity, 100 mm Wheel, Nylon
- RS Stock No.:
- 935-726
- Mfr. Part No.:
- LH-SPO 100G-1-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€175.64
(exc. VAT)
€216.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €175.64 |
*price indicative
- RS Stock No.:
- 935-726
- Mfr. Part No.:
- LH-SPO 100G-1-FI
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 1.25t | |
| Brakes | Yes | |
| Overall Height | 140mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 37mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 1.25t | ||
Brakes Yes | ||
Overall Height 140mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 37mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Nylon | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty castor wheel offers superior mobility and stability for demanding applications, featuring a sturdy steel plate for secure attachment and a reliable stop-fix brake for enhanced safety during use.
Constructed from Durable galvanised steel, ensuring long-lasting performance
Offers outstanding shock resistance due to specially designed hardened bearing shells
Equipped with two-fold ball bearing for smooth and effortless rotation
Temperature resistant with a range from -25 °C to +80 °C for versatile usage
Related links
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 100 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 150 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Nylon
