Blickle Swivel Castor Wheel Braked, 1.125 t Capacity, 125 mm Wheel, Cast Iron
- RS Stock No.:
- 935-717
- Mfr. Part No.:
- LH-G 125G-1-ST
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€197.94
(exc. VAT)
€243.47
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.94 |
*price indicative
- RS Stock No.:
- 935-717
- Mfr. Part No.:
- LH-G 125G-1-ST
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1.125t | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 165mm | |
| Wheel Width | 35mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Cast Iron | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 1.125t | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 165mm | ||
Wheel Width 35mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Cast Iron | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Cast Iron | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty steel plate castor wheel is designed for robust performance and stability, featuring a stop-top brake mechanism and a Durable cast wheel to navigate demanding environments effectively.
Comprises strong galvanised steel for enhanced durability
Equipped with double ball bearing for smooth rotation
Wheel diameter of 125 mm supports substantial loads
Static load capacity reaches 1,125 kg for superior strength
Related links
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Cast Iron
- Blickle Swivel Castor Wheel Braked 250 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 250 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Nylon
