Blickle Swivel Castor Wheel, 1.75 t Capacity, 100 mm Wheel, Nylon

Subtotal (1 unit)*

€247.85

(exc. VAT)

€304.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€247.85

*price indicative

RS Stock No.:
935-718
Mfr. Part No.:
LH-GSPO 100K-3
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

1.75t

Brakes

No

Frame Material

Pressed Steel

Overall Height

140mm

Frame Finish

Zinc Plated

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Nylon

Fixing Centres

105 x 75-80 mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Bearing Type

Ball Bearing

Hub Material

Nylon

COO (Country of Origin):
DE
The Blickle Heavy-duty steel plate castor wheel is designed to provide robust mobility and support for equipment in industrial environments. Its high load capacity and Durable construction make it Ideal for demanding applications.

Constructed from strong, galvanised steel for enhanced durability

Equipped with a double ball-bearing system for smooth rotation

Load capacity of 700 kg at 4 km/h for reliable performance

Temperature resistant from -20 °C to +80 °C to suit various conditions

Includes a wheel diameter of 100 mm for considerable stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy