Blickle Swivel Castor Wheel, 1.75 t Capacity, 306 mm Wheel, Rubber
- RS Stock No.:
- 935-835
- Mfr. Part No.:
- LS-VLE 312K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€1,234.25
(exc. VAT)
€1,518.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,234.25 |
*price indicative
- RS Stock No.:
- 935-835
- Mfr. Part No.:
- LS-VLE 312K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 306mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1.75t | |
| Brakes | No | |
| Overall Height | 358mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 105mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 160 x 120 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Pressed Steel | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 306mm | ||
Product Type Castor Wheel | ||
Load Capacity 1.75t | ||
Brakes No | ||
Overall Height 358mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 105mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 160 x 120 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Pressed Steel | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Castor Wheel is designed for robust applications, featuring a stable steel welded construction with super-elastic solid rubber tyres. Its Durable design ensures reliability in demanding environments.
Robust steel welded construction, galvanised and yellow passivated
ISO 104 deep groove ball bearings and ISO 355 tapered roller bearings for smooth operation
Puncture-proof and maintenance-free design offers enhanced durability
Temperature resistance ranging from -20 °C to +80 °C, suitable for challenging conditions
Related links
- Blickle Swivel Castor Wheel 250 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 250 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 160 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 100 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 250 mm Wheel, Rubber
- Blickle Fixed Castor Wheel 65 mm Wheel, Nylon
