Blickle Swivel Castor Wheel Braked, 1.75 t Capacity, 80 mm Wheel, Nylon
- RS Stock No.:
- 935-721
- Mfr. Part No.:
- LH-GSPO 80K-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€260.78
(exc. VAT)
€320.76
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.78 |
*price indicative
- RS Stock No.:
- 935-721
- Mfr. Part No.:
- LH-GSPO 80K-FI
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1.75t | |
| Brakes | Yes | |
| Overall Height | 120mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 40mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Nylon | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 1.75t | ||
Brakes Yes | ||
Overall Height 120mm | ||
Frame Material Pressed Steel | ||
Wheel Width 40mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Nylon | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty swivel Castor wheel provides exceptional stability and ease of movement, designed for demanding applications, featuring a robust steel plate attachment and effective locking mechanism for secure positioning.
Constructed from strong galvanised steel for enhanced durability
Equipped with dual ball bearings for smooth rotation
Offers a load capacity of 700 kg at 3 km/h for heavy operations
Temperature resistant from -20 °C to +80 °C, allowing versatile use
Non-marking, high-performance polyamide wheel for floor protection
Related links
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 100 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 65 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 80 mm Wheel, Nylon
