Blickle Swivel Castor Wheel Braked, 190 kg Capacity, 75 mm Wheel, Thermoplastic Elastomer
- RS Stock No.:
- 935-775
- Mfr. Part No.:
- LPA-TPA 75G-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€20.05
(exc. VAT)
€24.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €20.05 |
*price indicative
- RS Stock No.:
- 935-775
- Mfr. Part No.:
- LPA-TPA 75G-FI
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 75mm | |
| Load Capacity | 190kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 100mm | |
| Wheel Width | 25mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Elastomer | |
| Fixing Centres | 38 x 38/48 x 48 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 75mm | ||
Load Capacity 190kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 100mm | ||
Wheel Width 25mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Elastomer | ||
Fixing Centres 38 x 38/48 x 48 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Material Polypropylene | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Castor Wheel with attachment plate is engineered for optimal mobility and stability. Designed with a stop-fix feature, it ensures secure positioning while utilising thermoplastic rubber for a smooth and silent operation.
Includes a robust steel case, galvanised and blue passivated for enhanced durability
Employs a double ball bearing system in the swivel head for smooth manoeuvrability
Offers a load capacity of 75 kg at 3 km/h and a static capacity of 190 kg
Related links
- Blickle Swivel Castor Wheel 75 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel 75 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel Braked 50 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel 75 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 50 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel 125 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 100 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 50 mm Wheel Thermoplastic Elastomer Rubber
