Blickle Swivel Castor Wheel, 125 kg Capacity, 50 mm Wheel, Thermoplastic Elastomer
- RS Stock No.:
- 935-772
- Mfr. Part No.:
- LPA-TPA 50G
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€12.04
(exc. VAT)
€14.81
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.04 |
*price indicative
- RS Stock No.:
- 935-772
- Mfr. Part No.:
- LPA-TPA 50G
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 125kg | |
| Brakes | No | |
| Overall Height | 71mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 19mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Elastomer | |
| Fixing Centres | 38 x 38/48 x 48 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 125kg | ||
Brakes No | ||
Overall Height 71mm | ||
Frame Material Pressed Steel | ||
Wheel Width 19mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Elastomer | ||
Fixing Centres 38 x 38/48 x 48 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polypropylene | ||
- COO (Country of Origin):
- DE
The Blickle Castor Wheel provides exceptional mobility and efficiency with its thermoplastic rubber tread. Designed for versatile applications, it features a robust polypropylene wheel body ensuring durability and smooth operation even under heavy loads.
Robust steel housing, galvanically zinc-coated and Cr6-free
Outstanding roll resistance with very good performance on sensitive floors
High-temperature tolerance ranges from -20°C to +60°C
Superior chemical resistance against aggressive media
Related links
- Blickle Swivel Castor Wheel Braked 50 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel 50 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 75 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel Braked 75 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel 75 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 50 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 50 mm Wheel Nylon
- Blickle Swivel Castor Wheel 125 mm Wheel Thermoplastic Elastomer Rubber
