Blickle Swivel Castor Wheel, 125 kg Capacity, 50 mm Wheel Thermoplastic Elastomer Rubber
- RS Stock No.:
- 935-792
- Mfr. Part No.:
- LRA-TPA 50G-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€15.26
(exc. VAT)
€18.77
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.26 |
*price indicative
- RS Stock No.:
- 935-792
- Mfr. Part No.:
- LRA-TPA 50G-FI
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 125kg | |
| Overall Height | 69mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 19mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Elastomer Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 125kg | ||
Overall Height 69mm | ||
Frame Material Pressed Steel | ||
Wheel Width 19mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Elastomer Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- DE
The Blickle Castor Wheel features a robust construction designed for smooth manoeuvrability. With a thermoplastic rubber tread and polypropylene wheel body, it ensures durability and resistance against various aggressive substances.
Double ball bearing for minimal play and smooth movement
Operates effectively within a temperature range of -20 °C to +60 °C
Offers a static load capacity of 125 kg, ensuring reliability under heavy use
Includes an innovative brake mechanism for secure stopping in place
Delivers very high chemical resistance against many harsh media
Related links
- Blickle Swivel Castor Wheel 50 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 75 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel Braked 50 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel 75 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 50 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel 125 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 100 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 75 mm Wheel, Thermoplastic Elastomer
