Blickle Swivel Castor Wheel, 1 t Capacity, 200 mm Wheel, Nylon
- RS Stock No.:
- 935-785
- Mfr. Part No.:
- L-PO 200K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€151.35
(exc. VAT)
€186.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €151.35 |
*price indicative
- RS Stock No.:
- 935-785
- Mfr. Part No.:
- L-PO 200K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 1t | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 235mm | |
| Wheel Width | 50mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 1t | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 235mm | ||
Wheel Width 50mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Nylon | ||
- COO (Country of Origin):
- DE
The Blickle Steel Plate swivel Castor wheel designed for medium-duty applications, featuring a polyamide wheel for durability and a screw plate for easy mounting.
Sturdy steel construction with galvanised finish for corrosion resistance
Two-fold ball bearing in the swivel head for smooth operation
Temperature range of -20 °C to +80 °C ensures reliability in various environments
Wheel diameter of 200 mm enables excellent load handling
Related links
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 200 mm Wheel, Thermoplastic Polyurethane
- Blickle Fixed Castor Wheel 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 200 mm Wheel, Polyurethane
