Blickle Swivel Castor Wheel, 1.25 t Capacity, 200 mm Wheel, Rubber
- RS Stock No.:
- 935-894
- Mfr. Part No.:
- LK-ALEV 200K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€216.13
(exc. VAT)
€265.84
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.13 |
*price indicative
- RS Stock No.:
- 935-894
- Mfr. Part No.:
- LK-ALEV 200K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1.25t | |
| Brakes | No | |
| Overall Height | 245mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 1.25t | ||
Brakes No | ||
Overall Height 245mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty swivel castor wheel offers robust design and functionality for demanding applications. Equipped with an aluminium wheel body and high-quality elastic rubber tyre, it delivers exceptional performance on varying terrains.
Durable steel sheet construction with galvanised finish ensures long-lasting use
Dual ball bearing in the swivel head promotes smooth manoeuvrability
High load bearing capacity of 1,250 kg supports heavy items effortlessly
Temperature resistance from -20 °C to +80 °C accommodates diverse environments
Related links
- Blickle Swivel Castor Wheel 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Blickle Fixed Castor Wheel 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 200 mm Wheel, Polyurethane
