Blickle Swivel Castor Wheel Braked, 500 kg Capacity, 125 mm Wheel, Polypropylene
- RS Stock No.:
- 935-790
- Mfr. Part No.:
- L-PPN 125G-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€65.24
(exc. VAT)
€80.25
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.24 |
*price indicative
- RS Stock No.:
- 935-790
- Mfr. Part No.:
- L-PPN 125G-FI
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 500kg | |
| Brakes | Yes | |
| Overall Height | 150mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 500kg | ||
Brakes Yes | ||
Overall Height 150mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Material Polypropylene | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Steel Plate swivel Castor wheel is designed for medium-duty applications, featuring a sturdy mounting plate and a reliable locking mechanism. Its robust construction ensures efficient mobility while providing excellent durability in various environments.
Made from galvanised steel, delivering corrosion resistance and longevity
Dynamic Blickle riveting for increased lifespan and smooth operation
High-quality polypropylene wheel withstands impacts and offers a hardness rating of 60 Shore D
Capable of bearing static loads up to 500 kg, Ideal for heavy equipment
Related links
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Cast Iron
- Blickle Swivel Castor Wheel 125 mm Wheel Elastic Solid Rubber
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
