Blickle Swivel Castor Wheel, 375 kg Capacity, 125 mm Wheel Elastic Solid Rubber
- RS Stock No.:
- 935-945
- Mfr. Part No.:
- LER-POEV 125G-FI-SG
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€93.18
(exc. VAT)
€114.61
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.18 |
*price indicative
- RS Stock No.:
- 935-945
- Mfr. Part No.:
- LER-POEV 125G-FI-SG
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 375kg | |
| Overall Height | 150mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 37mm | |
| Rotation | Swivel | |
| Wheel Material | Elastic Solid Rubber | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Nylon | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 375kg | ||
Overall Height 150mm | ||
Frame Material Pressed Steel | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 37mm | ||
Rotation Swivel | ||
Wheel Material Elastic Solid Rubber | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Nylon | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- DE
The Blickle Castor Wheel is a robust steel sheet swivel castor wheel with a brake, engineered for heavy-duty applications. It combines durability with high load capacity, ensuring reliable mobility across various surfaces.
Sturdy steel sheet construction with a galvanised finish for enhanced corrosion resistance
Dual ball bearing system in the swivel head for smooth operation
Equipped with an elastic solid rubber tyre for excellent traction and minimal roll resistance
High load capacity of 375 kg statically and 150 kg at a speed of 4 km/h
Related links
- Blickle Swivel Castor Wheel 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 80 mm Wheel Solid Rubber
- Blickle Swivel Castor Wheel 100 mm Wheel Solid Rubber
- Blickle Swivel Castor Wheel 80 mm Wheel Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel 100 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 100 mm Wheel Nylon
- Blickle Swivel Castor Wheel 50 mm Wheel Thermoplastic Elastomer Rubber
