Blickle Swivel Castor Wheel Braked, 875 kg Capacity, 125 mm Wheel, Nylon
- RS Stock No.:
- 935-765
- Mfr. Part No.:
- LKX-SPO 125XK-1-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€384.55
(exc. VAT)
€473.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €384.55 |
*price indicative
- RS Stock No.:
- 935-765
- Mfr. Part No.:
- LKX-SPO 125XK-1-FI
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 875kg | |
| Brakes | Yes | |
| Overall Height | 155mm | |
| Frame Material | Stainless Steel | |
| Frame Finish | Chrome | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Nylon | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 875kg | ||
Brakes Yes | ||
Overall Height 155mm | ||
Frame Material Stainless Steel | ||
Frame Finish Chrome | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Nylon | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty swivel Castor wheel offers robust functionality, designed with a screw plate for secure mounting. This product features a Durable polyamide wheel, making it Ideal for demanding applications requiring reliability and strength.
Double ball bearing in the swivel head ensures smooth operation
Wheel diameter of 125 mm provides substantial load capacity
Static load capacity of 875 kg caters to intensive use
Related links
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Nylon
