Blickle Swivel Castor Wheel, 125 kg Capacity, 50 mm Wheel Thermoplastic Elastomer Rubber
- RS Stock No.:
- 935-791
- Mfr. Part No.:
- LRA-TPA 50G
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€10.34
(exc. VAT)
€12.72
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.34 |
*price indicative
- RS Stock No.:
- 935-791
- Mfr. Part No.:
- LRA-TPA 50G
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 125kg | |
| Overall Height | 69mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 19mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Elastomer Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 125kg | ||
Overall Height 69mm | ||
Frame Material Pressed Steel | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 19mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Elastomer Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polypropylene | ||
- COO (Country of Origin):
- DE
The Blickle Swivel Castor Wheel provides exceptional performance with a thermoplastic rubber tread and polypropylene wheel body, designed for versatile mobility and durability in various applications.
Thermoplastic rubber tread with a hardness of 85 Shore A
Durable polypropylene wheel body is break-resistant and coloured silver-grey
High chemical resistance allows for use in aggressive media environments
Temperature range from -20 °C to +60 °C ensures reliable operation across diverse conditions
Related links
- Blickle Swivel Castor Wheel 50 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 75 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 50 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel Braked 50 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel 75 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 75 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel 125 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 100 mm Wheel Thermoplastic Elastomer Rubber
