Blickle Swivel Castor Wheel, 1.3 t Capacity, 125 mm Wheel, Polyurethane
- RS Stock No.:
- 935-926
- Mfr. Part No.:
- HRLSD-GTH 127K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€1,266.52
(exc. VAT)
€1,557.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,266.52 |
*price indicative
- RS Stock No.:
- 935-926
- Mfr. Part No.:
- HRLSD-GTH 127K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1.3t | |
| Brakes | No | |
| Frame Material | Steel | |
| Overall Height | 170mm | |
| Wheel Width | 50mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 140 x 105 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Cast Iron | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 1.3t | ||
Brakes No | ||
Frame Material Steel | ||
Overall Height 170mm | ||
Wheel Width 50mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 140 x 105 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Cast Iron | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty castor wheel equipped with an integrated brake foot and mounting plate, designed for stability and strength during operation. It is suitable for various industrial applications due to its Durable construction.
Solid steel welded construction ensures high durability
High-quality polyurethane elastomer tread provides excellent wear resistance
Temperature range of -20 °C to +70 °C allows versatile usage
Integrated screwable adjustment for precise height control
Features a grease nipple for easy maintenance
Excellent chemical resistance enhances lifespan under harsh conditions
Related links
- Blickle Swivel Castor Wheel 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 250 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Rubber
