Blickle Swivel Castor Wheel, 1.3 t Capacity, 125 mm Wheel, Nylon
- RS Stock No.:
- 935-927
- Mfr. Part No.:
- HRLSD-SPO 125K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€1,084.03
(exc. VAT)
€1,333.36
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,084.03 |
*price indicative
- RS Stock No.:
- 935-927
- Mfr. Part No.:
- HRLSD-SPO 125K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 1.3t | |
| Brakes | No | |
| Overall Height | 170mm | |
| Frame Material | Steel | |
| Wheel Width | 40mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Fixing Centres | 140 x 105 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 1.3t | ||
Brakes No | ||
Overall Height 170mm | ||
Frame Material Steel | ||
Wheel Width 40mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Fixing Centres 140 x 105 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Nylon | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty Castor Wheel offers integrated braking and a mounting plate, designed for robust applications. Its steel-welded construction ensures durability, while the high-performance polyamide wheel provides excellent load-bearing capacity.
Solid steel welded design, galvanically zinc-coated, corrosion-resistant
High load capacity of 1,300 kg at speeds of 4 km/h
Integrated brake lever for enhanced stability and safety
Temperature resistance from -20 °C to +80 °C with reduced load at elevated temperatures
Related links
- Blickle Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 100 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 150 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Nylon
