Blickle Swivel Castor Wheel, 375 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 935-822
- Mfr. Part No.:
- LE-POEV 100KA-SB
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€59.58
(exc. VAT)
€73.28
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.58 |
*price indicative
- RS Stock No.:
- 935-822
- Mfr. Part No.:
- LE-POEV 100KA-SB
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 375kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 125mm | |
| Wheel Width | 32mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Nylon | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 375kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 125mm | ||
Wheel Width 32mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Nylon | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty castor wheel offers exceptional mobility solutions with its elastic solid rubber tyre and robust design, making it Ideal for demanding applications where durability and performance are essential.
Constructed from galvanised steel sheet for corrosion resistance
Equipped with double ball bearing for smooth rotation
Temperature resistant from -20 °C to +80 °C, accommodating varying conditions
Offers static load capacity of 375 kg for reliability
Compact design features a plate dimensions of 100 x 85 mm
Related links
- Blickle Swivel Castor Wheel 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 125 mm Wheel Elastic Solid Rubber
- Blickle Swivel Castor Wheel 100 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel 50 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 100 mm Wheel Nylon
- Blickle Swivel Castor Wheel 50 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 80 mm Wheel Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel 200 mm Wheel, Rubber
