Blickle Swivel Castor Wheel, 175 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 935-949
- Mfr. Part No.:
- LE-VE 100R
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€36.21
(exc. VAT)
€44.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.21 |
*price indicative
- RS Stock No.:
- 935-949
- Mfr. Part No.:
- LE-VE 100R
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 175kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 125mm | |
| Wheel Width | 30mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Pressed Steel | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 175kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 125mm | ||
Wheel Width 30mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Pressed Steel | ||
- COO (Country of Origin):
- DE
The Blickle Steel Sheet swivel Castor wheel designed with a mounting plate for easy attachment. It features a solid rubber tyre, ensuring smooth manoeuvrability and excellent load-bearing capabilities.
High durability with proper steel sheet construction, galvanically zinc-coated
Twofold ball bearing system enhances smooth rotation and longevity
Temperature resistance ranges from -25 °C to +80 °C
Excellent static load capacity of 175 kg for reliable performance
Related links
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 100 mm Wheel Solid Rubber
- Blickle Swivel Castor Wheel 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 100 mm Wheel, Rubber
